337-043-541-678

Heilind Number:EDA337-043-541-678
Manufacturer:EDAC
Manufacturer Number:337-043-541-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-043-541-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-043-541-678

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in various electronic setups. Made with a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both reliability and safety. Its single-row configuration, featuring 43 copper alloy contact positions, guarantees efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a diverse range of applications. Upgrade your setup with this high-performance connector, an essential component for seamless board-to-board connectivity.