337-043-542-101

Heilind Number:EDA337-043-542-101
Manufacturer:EDAC
Manufacturer Number:337-043-542-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-043-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-043-542-101

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connector in a striking green hue. Built for optimal performance, this connector features a single row design with 43 positions and a pitch of .156 inches, ensuring seamless integration on your board. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliable conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, it's perfect for a wide range of applications. The straight mount orientation and .2-inch row spacing make installation a breeze. Upgrade your board-to-board connections with this essential component.