337-043-542-103

Heilind Number:EDA337-043-542-103
Manufacturer:EDAC
Manufacturer Number:337-043-542-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-043-542-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-043-542-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. With a low amperage rating of 3 A, this connector boasts high performance while ensuring safety. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and efficient signal transmission. Featuring a single row design with 43 positions and a .156-inch pitch, it offers seamless integration for your board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your system with this essential connector, a reliable component for your connectivity needs.