337-043-542-104

Heilind Number:EDA337-043-542-104
Manufacturer:EDAC
Manufacturer Number:337-043-542-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-043-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-043-542-104

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, it ensures reliable power transmission with an amperage rating of 3A. The durable UL 94V-0 Thermoplastic Polyester housing guarantees longevity, while the Copper Alloy contacts provide superior conductivity. Featuring a single row layout with 43 positions and a .156-inch pitch, it offers efficient signal transfer. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Trust in its quality to streamline your board-to-board connections effortlessly.