337-043-542-112

Heilind Number:EDA337-043-542-112
Manufacturer:EDAC
Manufacturer Number:337-043-542-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-043-542-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-043-542-112

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Featuring a vibrant green color and a single row design, this connector is perfect for seamlessly integrating your electronic components. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in demanding environments. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the 43 positions cater to a wide range of connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for various applications. Upgrade your PCB assembly with this essential component.