337-043-542-158

Heilind Number:EDA337-043-542-158
Manufacturer:EDAC
Manufacturer Number:337-043-542-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-043-542-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-043-542-158

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed with precision, this vital component features a single row layout for seamless integration. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, while the Copper Alloy contacts guarantee optimal conductivity. With 43 positions and a pitch of .156 inches, it offers versatile connectivity options. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your system with this essential component for enhanced performance and reliability.