337-043-542-602

Heilind Number:EDA337-043-542-602
Manufacturer:EDAC
Manufacturer Number:337-043-542-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-043-542-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-043-542-602

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power delivery with a 3 A amperage rating. Designed for seamless integration, this connector features a single row layout with 43 positions, offering ample room for your connections. The .156-inch pitch and .2-inch row spacing allow for precise alignment on your board. With a straight mount orientation, installation is simple and secure. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for demanding industrial applications. Upgrade your setup with this essential component for optimal performance and longevity.