337-043-542-603

Heilind Number:EDA337-043-542-603
Manufacturer:EDAC
Manufacturer Number:337-043-542-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-043-542-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-043-542-603

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in vibrant green. Designed for seamless integration, it features a single row layout with 43 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and dependable Copper Alloy contacts, it guarantees reliability even in harsh operating conditions. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures optimal functionality in various environments. Upgrade your connectivity today with this essential component.