337-043-542-607

Heilind Number:EDA337-043-542-607
Manufacturer:EDAC
Manufacturer Number:337-043-542-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-043-542-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-043-542-607

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features 43 positions in a single row, ensuring optimal space utilization on your board. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees long-lasting reliability in various operating environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. The contact material, Copper Alloy, ensures efficient signal transmission, while the green color adds a touch of visual distinction. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Whether for industrial or commercial applications, trust in the performance and durability of this essential component. Elevate your PCB design with the superior quality of our Card Edge Connector.