337-043-542-608

Heilind Number:EDA337-043-542-608
Manufacturer:EDAC
Manufacturer Number:337-043-542-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-043-542-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-043-542-608

Detailed Description

Enhance your PCB connections with our Card Edge Connector in striking green. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a single row setup, it offers 43 positions for efficient data transmission. Crafted from high-quality Copper Alloy, the contacts guarantee optimal conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation. Its straight mount orientation further simplifies assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable choice for your connectivity needs.