337-043-542-612

Heilind Number:EDA337-043-542-612
Manufacturer:EDAC
Manufacturer Number:337-043-542-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-043-542-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-043-542-612

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a single row layout with 43 positions, perfect for seamless board-to-board connections. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of electronic applications. Upgrade your setup with this essential component and experience enhanced connectivity like never before.