337-043-542-658

Heilind Number:EDA337-043-542-658
Manufacturer:EDAC
Manufacturer Number:337-043-542-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-043-542-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-043-542-658

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration onto circuit boards, this connector boasts a single row layout with 43 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees reliable performance in various operating conditions. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved effortlessly. Its straight mount orientation simplifies installation, while an amperage rating of 3A supports power transmission. Ideal for applications requiring a temperature range of -40 to 105°C, it offers versatility and longevity. Upgrade your PCB connectivity with this essential component.