337-043-542-668

Heilind Number:EDA337-043-542-668
Manufacturer:EDAC
Manufacturer Number:337-043-542-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-043-542-668
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-043-542-668

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in vibrant Green. Designed for seamless integration, this connector boasts a single row configuration with 43 positions, ensuring efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The Copper Alloy contacts provide reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer easy installation. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation further simplifies assembly. Elevate your connectivity solutions with this essential component.