337-043-544-104

Heilind Number:EDA337-043-544-104
Manufacturer:EDAC
Manufacturer Number:337-043-544-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-043-544-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-043-544-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in electronic assemblies. Featuring a vibrant green color, this connector boasts a single row layout with 43 positions for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable conductivity and robustness in various applications. With a low 3A amperage rating and a pitch of .156 inches, it offers high efficiency while accommodating standard board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this essential component for secure and efficient circuitry in your projects.