337-043-544-107

Heilind Number:EDA337-043-544-107
Manufacturer:EDAC
Manufacturer Number:337-043-544-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-043-544-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-043-544-107

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row of 43 positions, ensuring optimal signal transmission. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance in diverse operating environments. The green color coding not only adds a visual pop but also aids in quick identification during installation. With a pitch of .156 inches and row spacing of .2 inches, precision mating is effortless. Its straight mount orientation further simplifies assembly. Capable of handling up to 3A of current, this connector is ideal for power and data applications. Operating efficiently in temperatures ranging from -40 to 105°C, it offers long-lasting durability. Elevate your PCB connectivity with this essential component, perfect for a wide range of electronic projects.