337-043-544-108

Heilind Number:EDA337-043-544-108
Manufacturer:EDAC
Manufacturer Number:337-043-544-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-043-544-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-043-544-108

Detailed Description

Enhance connectivity with our high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 3 A amperage capacity, ensuring reliable power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contacts, it guarantees longevity and efficiency. With a single row configuration and 43 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for seamless integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Trust in this connector for superior board-to-board connectivity in your projects.