337-043-544-168

Heilind Number:EDA337-043-544-168
Manufacturer:EDAC
Manufacturer Number:337-043-544-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-043-544-168
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-043-544-168

Detailed Description

Enhance your PCB connections with our Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 43 positions, ensuring reliable and efficient performance. The housing, made from UL 94V-0 Thermoplastic Polyester in a vibrant green color, guarantees durability and safety. With a copper alloy contact material, it offers superior conductivity, while the .156-inch pitch and .2-inch row spacing enable precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Whether you're working on a project or upgrading existing systems, this connector is a must-have for any electronic setup.