337-043-544-604

Heilind Number:EDA337-043-544-604
Manufacturer:EDAC
Manufacturer Number:337-043-544-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-043-544-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-043-544-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for seamless integration, this connector boasts a row-spacing of 0.2 inches and a pitch of 0.156 inches, ensuring precise alignment. With 43 positions available in a single row, it offers ample room for your connections. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in any operating environment, withstanding temperatures ranging from -40 to 105°C. The copper alloy contacts ensure optimal conductivity, while the straight mount orientation facilitates easy installation. Elevate your electronic assemblies with this essential component.