337-043-558-101

Heilind Number:EDA337-043-558-101
Manufacturer:EDAC
Manufacturer Number:337-043-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-043-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-043-558-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed with durability in mind, this connector features a robust UL 94V-0 Thermoplastic Polyester housing that ensures reliable performance in various environments. The copper alloy contacts, with a pitch of .156 inches, guarantee efficient power delivery with an amperage rating of 3A. With a single row configuration and 43 positions, it offers ample connectivity options for your electronic projects. Its right angle mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is a dependable choice for a wide range of industrial and commercial projects. Upgrade your connectivity solutions today with this high-quality Card Edge Connector.