337-043-558-102

Heilind Number:EDA337-043-558-102
Manufacturer:EDAC
Manufacturer Number:337-043-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-043-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-043-558-102

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a vibrant green hue. Featuring a single row design with 43 positions, it ensures efficient power transmission at an amperage of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector guarantees reliable performance even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure attachment to your board. The right-angle mount orientation further facilitates seamless integration. Operating flawlessly within a wide temperature range of -40 to 105 °C, it's ideal for both standard and challenging applications in various industries. Elevate your connection standards with this essential component.