337-043-558-103

Heilind Number:EDA337-043-558-103
Manufacturer:EDAC
Manufacturer Number:337-043-558-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-043-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-043-558-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for high-performance applications, this connector boasts a single row layout with 43 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in any operating environment. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. The copper alloy contacts provide optimal conductivity, while the green housing adds a touch of color coding for easy identification. Whether you're a seasoned professional or DIY enthusiast, this connector, with a 3A amperage rating and a wide operating temperature range of -40 to 105°C, is a must-have in your toolkit. Elevate your connectivity game with this essential component.