337-043-558-107

Heilind Number:EDA337-043-558-107
Manufacturer:EDAC
Manufacturer Number:337-043-558-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-043-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-043-558-107

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector in vibrant green. Designed for seamless integration, this connector features a single row layout with 43 positions and a pitch of .156 inches, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability and longevity in demanding environments. With a 3A amperage rating and operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Its right-angle mount orientation and .2-inch row spacing offer versatility in installation, making it an essential component for your connectivity needs. Explore this connector and elevate your PCB assembly processes.