337-043-558-108

Heilind Number:EDA337-043-558-108
Manufacturer:EDAC
Manufacturer Number:337-043-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-043-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-043-558-108

Detailed Description

Enhance connectivity within your circuitry with this high-performance Card Edge Connector. Designed for seamless integration, it features a vibrant green color and a single row configuration, perfect for streamlined installations. Boasting a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. The 43 positions, along with the .156-inch pitch, facilitate efficient data transmission, while the copper alloy contact material guarantees reliable conductivity. With a right-angle mount orientation and operating temperature range of -40 to 105°C, this connector is versatile and resilient, making it an essential component for your PCB assembly needs.