337-043-558-112

Heilind Number:EDA337-043-558-112
Manufacturer:EDAC
Manufacturer Number:337-043-558-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-043-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-043-558-112

Detailed Description

Enhance connectivity in electronic devices with this Card Edge Connector in a striking green hue. Designed for seamless integration, this connector features a single row layout with 43 positions for efficient circuitry. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. The contact material, made of Copper Alloy, guarantees reliable current transmission at an amperage of 3 A. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is achievable on the PCB. Its right-angle mount orientation offers versatility in installation, while its wide operating temperature range from -40 to 105°C ensures performance in various environments. Ideal for board-to-board connections, this connector is a vital component in electronic assembly.