337-043-558-158

Heilind Number:EDA337-043-558-158
Manufacturer:EDAC
Manufacturer Number:337-043-558-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-043-558-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-043-558-158

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a vibrant green hue, it adds a pop of color while delivering exceptional performance. Built to withstand rigorous use, its UL 94V-0 Thermoplastic Polyester housing material ensures durability. With a single row design and a total of 43 positions, it offers ample connections for your electronic devices. The Copper Alloy contact material guarantees reliable conductivity, while the .156 inch pitch and .2 inch row spacing provide precise alignment. Perfect for right angle mounting, it easily integrates into your PCB setup. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for a wide range of applications in the electronics industry. Elevate your connectivity game with this top-of-the-line Card Edge Connector.