337-043-558-168

Heilind Number:EDA337-043-558-168
Manufacturer:EDAC
Manufacturer Number:337-043-558-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-043-558-168
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-043-558-168

Detailed Description

Enhance connectivity within your circuitry with this high-quality Card Edge Connector in a sleek green finish. Designed for optimal performance, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring longevity and safety. With a single row configuration and 43 positions, it offers ample space for seamless board-to-board connections. The contact material, made of Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy integration. Its right-angle mount orientation adds versatility to installation, accommodating various design requirements. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse applications in electronics and beyond. Elevate your connectivity solutions with this essential component.