337-043-558-603

Heilind Number:EDA337-043-558-603
Manufacturer:EDAC
Manufacturer Number:337-043-558-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-043-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-043-558-603

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also offers reliable performance. With an amperage of 3A, it ensures efficient power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Boasting a single row design, it is space-saving and easy to install. The copper alloy contact material ensures optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it facilitates seamless integration on PCBs. Offering 43 positions, it accommodates multiple connections. Its right-angle mount orientation allows for versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Whether for personal projects or professional applications, this connector is a essential component for efficient board-to-board connections.