337-043-558-604

Heilind Number:EDA337-043-558-604
Manufacturer:EDAC
Manufacturer Number:337-043-558-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-043-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-043-558-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration. Made with a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, this connector boasts reliable performance in any setting. With a single row and 43 positions, it offers ample connectivity options for your applications. The contact material, crafted from Copper Alloy, ensures optimal conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, it facilitates efficient signal transmission. Its right-angle mount orientation allows for convenient installation on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Upgrade your PCB connections with this high-quality component.