337-043-558-608

Heilind Number:EDA337-043-558-608
Manufacturer:EDAC
Manufacturer Number:337-043-558-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-043-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-043-558-608

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance. The copper alloy contacts, with a pitch of .156 inches, provide efficient power delivery, while the 43 positions accommodate a wide range of connections. With a rated amperage of 3A and operating temperature range of -40 to 105°C, this connector is suitable for various industrial applications. Its right-angle mount orientation and single-row design offer versatility in installation, making it a must-have component for your electronic projects.