337-043-558-612

Heilind Number:EDA337-043-558-612
Manufacturer:EDAC
Manufacturer Number:337-043-558-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-043-558-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-043-558-612

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector, designed for optimal performance and durability. Featuring a vibrant Green color and a sleek Right Angle mount orientation, this connector seamlessly integrates into your circuit board setup. With a maximum amperage of 3 A, it ensures reliable power transmission, while the UL 94V-0 Thermoplastic Polyester housing material guarantees safety and compliance with industry standards. The Copper Alloy contact material and precisely spaced .156-inch pitch provide secure and efficient data transfer, making it ideal for a wide range of applications. With 43 positions in a single row configuration, it offers ample connectivity options for your project. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is built to withstand harsh environments and ensure consistent performance. Upgrade your PCB design with this essential component, a valuable addition to any electronics enthusiast's toolkit.