337-043-558-658

Heilind Number:EDA337-043-558-658
Manufacturer:EDAC
Manufacturer Number:337-043-558-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-043-558-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-043-558-658

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector, designed for seamless integration into your PCB setup. Featuring a vibrant green hue, this connector not only offers visual appeal but also delivers superior performance with an amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in various operating conditions. With a single row layout and 43 positions, it provides ample connectivity options for your components. The copper alloy contact material guarantees efficient signal transmission, while a pitch of .156 inches and row spacing of .2 inches offer precise alignment. The right-angle mount orientation allows for convenient installation, and an operating temperature range of -40 to 105°C ensures suitability for diverse industrial environments. Trust in our Card Edge Connector to optimize your PCB connections with ease and efficiency.