337-043-559-101

Heilind Number:EDA337-043-559-101
Manufacturer:EDAC
Manufacturer Number:337-043-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-043-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-043-559-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a single-row layout with a total of 43 positions, ensuring optimal functionality for your electronic assemblies. The housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, guarantees durability and safety in any operating environment. With a contact material crafted from Copper Alloy, this connector offers reliable conductivity for your circuitry. Its right-angle mount orientation and a pitch of .156 inches provide easy installation and secure board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various applications in the realm of electronic design. Trust in this connector to deliver consistent performance and connectivity, meeting your project's demands with precision. Elevate your PCB assembly process with this essential component.