337-043-559-103

Heilind Number:EDA337-043-559-103
Manufacturer:EDAC
Manufacturer Number:337-043-559-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-043-559-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-043-559-103

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 43 positions, ensuring reliable connectivity. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-term stability. The green color not only adds a touch of style but also aids in quick identification. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment. Engineered for versatility, it supports right-angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Upgrade your PCB setup with this essential component.