337-043-559-104

Heilind Number:EDA337-043-559-104
Manufacturer:EDAC
Manufacturer Number:337-043-559-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-043-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-043-559-104

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in a sleek green hue, designed for seamless integration in electronic assemblies. Featuring a single row layout with 43 positions, it ensures efficient signal transmission with a current rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester and Copper Alloy contacts, it guarantees durability and reliability even in harsh operating conditions ranging from -40 to 105 °C. The right angle mount orientation offers flexibility in installation, while the .156-inch pitch and .2-inch row spacing streamline assembly processes. Elevate your electronic projects with this high-performance connector, a must-have in any technician's toolkit.