337-043-559-107

Heilind Number:EDA337-043-559-107
Manufacturer:EDAC
Manufacturer Number:337-043-559-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-043-559-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-043-559-107

Detailed Description

Enhance connectivity within your electronic systems with this vibrant green Card Edge Connector. Designed for streamlined board-to-board connections, this component boasts a single row of 43 positions, allowing for efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures reliable performance under demanding conditions. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. The right-angle mount orientation offers versatility in installation, while an operating temperature range of -40 to 105°C ensures suitability for a wide range of environments. Trust in this connector for seamless and secure electronic connections in your projects.