337-043-559-108

Heilind Number:EDA337-043-559-108
Manufacturer:EDAC
Manufacturer Number:337-043-559-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-043-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-043-559-108

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in your electronic systems. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector guarantees both reliability and visual appeal. With a single row layout and a total of 43 positions, it offers ample space for your connectivity needs. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of environments. Whether you're a DIY enthusiast or a professional developer, this connector is a must-have for your projects. Upgrade your PCB setup today with this essential component.