337-043-559-112

Heilind Number:EDA337-043-559-112
Manufacturer:EDAC
Manufacturer Number:337-043-559-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-043-559-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-043-559-112

Detailed Description

Enhance connectivity on your circuit board with this Card Edge Connector in vibrant green. Designed for high-performance applications, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any environment. With a single row configuration and 43 positions, it offers ample space for efficient connection. The Copper Alloy contact material guarantees seamless signal transmission, while a pitch of .156 inches and row spacing of .2 inches facilitate easy assembly. Its right-angle mount orientation allows for versatile installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of operating conditions. Perfect for professional or DIY electronics projects, this connector is a must-have for any PCB assembly.