337-043-559-158

Heilind Number:EDA337-043-559-158
Manufacturer:EDAC
Manufacturer Number:337-043-559-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-043-559-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-043-559-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. The vibrant green housing, made from UL 94V-0 Thermoplastic Polyester, ensures both durability and safety. With a single row layout and 43 copper alloy contact positions, it offers reliable power transmission at a maximum amperage of 3A. The .156-inch pitch and .2-inch row spacing provide efficient signal transfer, while the right angle mount orientation allows for versatile installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.