337-043-559-602

Heilind Number:EDA337-043-559-602
Manufacturer:EDAC
Manufacturer Number:337-043-559-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-043-559-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-043-559-602

Detailed Description

Enhance your circuit connectivity with this high-performance Card Edge Connector. Featuring a vibrant green hue, it not only stands out visually but also ensures reliable power transmission, with an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees longevity in various operating environments. With a single row design and 43 positions, it offers ample connectivity options. The copper alloy contact material and .156-inch pitch further optimize signal transmission. Its right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various PCB applications. Upgrade your electronic assemblies with this essential component.