337-043-559-603

Heilind Number:EDA337-043-559-603
Manufacturer:EDAC
Manufacturer Number:337-043-559-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-043-559-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-043-559-603

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a vibrant Green hue that stands out on your board. Its housing is made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With one row of 43 positions, this connector allows for seamless data transfer. The Copper Alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing provide optimal signal flow. Its Right Angle mount orientation offers flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB setup with this essential component.