337-043-559-607

Heilind Number:EDA337-043-559-607
Manufacturer:EDAC
Manufacturer Number:337-043-559-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-043-559-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-043-559-607

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Featuring a vibrant green color, this connector boasts a robust design with a housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a single row configuration and a total of 43 positions, it offers ample connectivity options. The contact material, made of Copper Alloy, guarantees excellent conductivity. Designed for seamless integration, it has a right angle mount orientation and a pitch of .156 inches, with a row spacing of .2 inches. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for various applications in the field of electronics. Trust in its quality and durability to meet your connectivity needs with precision.