337-043-559-658

Heilind Number:EDA337-043-559-658
Manufacturer:EDAC
Manufacturer Number:337-043-559-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-043-559-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-043-559-658

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. The single-row design with 43 positions offers seamless integration, while the Copper Alloy contacts ensure reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Perfect for space-saving applications, its right-angle mount orientation allows for efficient PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various electronic projects. Trust in its quality and streamline your board-to-board connections with ease.