337-043-559-678

Heilind Number:EDA337-043-559-678
Manufacturer:EDAC
Manufacturer Number:337-043-559-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-043-559-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-043-559-678

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row configuration and 43 positions, it offers ample space for seamless board-to-board PCB connections. The contact material, copper alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Its right-angle mount orientation allows for flexible positioning, and with an operating temperature range of -40 to 105°C, it's suitable for a variety of environments. Upgrade your PCB setup with this essential connector for efficient and secure electronic integration.