337-044-500-201

Heilind Number:EDA337-044-500-201
Manufacturer:EDAC
Manufacturer Number:337-044-500-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-500-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-500-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. This essential component features a 3 A amperage capacity, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows and 44 positions, it offers ample connection points for your circuitry. The contact material is made of high-quality Copper Alloy, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Designed for straight mounting orientation, it seamlessly integrates into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Rest assured, this connector is RoHS compliant, meeting international standards for environmental responsibility. Upgrade your connectivity solutions with this superior quality Card Edge Connector.