337-044-500-207

Heilind Number:EDA337-044-500-207
Manufacturer:EDAC
Manufacturer Number:337-044-500-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-500-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-500-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant Green color, it not only stands out but also offers exceptional durability with a housing material made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, it ensures reliable power transmission at a standard amperage of 3 A. The .156-inch pitch and .2-inch row spacing accommodate a total of 44 positions, perfect for intricate board-to-board connections. Designed for seamless integration, its straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Trust in its robust construction and superior performance to elevate your electronic projects.