337-044-500-208

Heilind Number:EDA337-044-500-208
Manufacturer:EDAC
Manufacturer Number:337-044-500-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-500-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-500-208

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector in vibrant Green. Designed for high-performance applications, this connector features UL 94V-0 Thermoplastic Polyester housing for durability and safety. With two rows and 44 positions, it offers ample space for seamless board-to-board connections. Crafted from Copper Alloy, the contacts ensure efficient power transmission, rated at 3 A. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various electronic systems. Upgrade your connectivity solutions with this essential component.