337-044-500-212

Heilind Number:EDA337-044-500-212
Manufacturer:EDAC
Manufacturer Number:337-044-500-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-500-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-500-212

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector in sleek green. Designed for optimal performance, this connector boasts a 3 A amperage and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With two rows and 44 positions, it offers ample space for secure board-to-board connections. The Copper Alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Whether you require straight or angled mounting, this connector delivers with versatility and efficiency. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications in industries like telecommunications, automotive, and consumer electronics. Upgrade your connectivity solutions with this essential component, a must-have in any PCB assembly project. Manufacturer: Euroconn.