337-044-500-268

Heilind Number:EDA337-044-500-268
Manufacturer:EDAC
Manufacturer Number:337-044-500-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-500-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-500-268

Detailed Description

Enhance your PCB connection setup with our cutting-edge Card Edge Connector, designed for seamless integration in electronics assemblies. Boasting a vibrant green hue, this connector not only serves a functional purpose but also adds a pop of color to your device. With a current rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring two rows of copper alloy contacts with a pitch of .156 in, it offers efficient signal transfer and connectivity. With a total of 44 positions, this connector provides ample room for multiple connections on your PCB. Its straight mount orientation and row spacing of .2 in make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Elevate your electronic projects with this essential component, a must-have in any connector toolkit.