337-044-500-802

Heilind Number:EDA337-044-500-802
Manufacturer:EDAC
Manufacturer Number:337-044-500-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-500-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-500-802

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a vibrant Green color and durable UL 94V-0 Thermoplastic Polyester housing material. With two rows of 44 positions each, it ensures efficient data transfer. The Copper Alloy contacts provide reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial applications. Its straight mount orientation guarantees easy installation. Elevate your board-to-board connections with this essential component.