337-044-500-803

Heilind Number:EDA337-044-500-803
Manufacturer:EDAC
Manufacturer Number:337-044-500-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-500-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-500-803

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a double-row layout and 44 positions, it offers ample connectivity options. The Copper Alloy contacts ensure reliable and efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is suitable for various environments. With a pitch of .156 inches and row spacing of .2 inches, it allows for easy integration into your PCB setups. Whether for industrial or commercial applications, our Card Edge Connector guarantees secure and stable connections. Trust in its quality for your connectivity needs.